20 AWG Hook-Up Wire 10/30 Slate 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 SL001

DigiKey Part Number
1553SL001-ND
Manufacturer
Manufacturer Product Number
1553 SL001
Description
HOOK-UP STRND 20AWG SLATE 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Slate 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1248,17000 €248,17 €
2235,98500 €471,97 €
3229,08667 €687,26 €
5220,62600 €1.103,13 €
7215,19429 €1.506,36 €
10209,55300 €2.095,53 €
Manufacturers Standard Package
Unit Price without VAT:248,17000 €
Unit Price with VAT:295,32230 €
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 13
Unit Price: 238,63000 €
HOOK-UP STRND 20AWG BLUE
In-Stock: 3000
Unit Price: 0,24070 €
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 4
Unit Price: 248,17000 €
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 2
Unit Price: 248,17000 €
HOOK-UP STRND 20AWG ORANGE
In-Stock: 2000
Unit Price: 0,24070 €
Alternate Length
HOOK-UP STRND 20AWG SLATE
In-Stock: 100
Unit Price: 0,58310 €