
1551 WY005 | |
|---|---|
DigiKey Part Number | 1551WY005-ND |
Manufacturer | |
Manufacturer Product Number | 1551 WY005 |
Description | HOOK-UP STRND 22AWG WHT/YEL 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Yellow Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,65000 € | 50,65 € |
| 2 | 48,20000 € | 96,40 € |
| 3 | 46,81667 € | 140,45 € |
| 5 | 45,12200 € | 225,61 € |
| 7 | 44,03429 € | 308,24 € |
| 10 | 42,90500 € | 429,05 € |
| Unit Price without VAT: | 50,65000 € |
|---|---|
| Unit Price with VAT: | 60,27350 € |







