22 AWG Hook-Up Wire 7/30 White, Red Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 WR001

DigiKey Part Number
1551WR001-ND
Manufacturer
Manufacturer Product Number
1551 WR001
Description
HOOK-UP STRND 22AWG W/R 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Red Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1221,44000 €221,44 €
2210,58000 €421,16 €
3204,43000 €613,29 €
5196,89400 €984,47 €
7192,05429 €1.344,38 €
10187,02800 €1.870,28 €
Manufacturers Standard Package
Unit Price without VAT:221,44000 €
Unit Price with VAT:263,51360 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 18
Unit Price: 221,44000 €
HOOK-UP STRND 22AWG BLU 1000'
In-Stock: 3
Unit Price: 221,44000 €
HOOK-UP STRND 22AWG BROWN
In-Stock: 0
Unit Price: 0,21478 €
HOOK-UP STRND 22AWG GREEN
In-Stock: 0
Unit Price: 0,21478 €
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 90
Unit Price: 221,44000 €
Alternate Length
HOOK-UP STRND 22AWG W/R 100'
In-Stock: 0
Unit Price: 50,65000 €