
1551 WO001 | |
|---|---|
DigiKey Part Number | 1551WO001-ND |
Manufacturer | |
Manufacturer Product Number | 1551 WO001 |
Description | HOOKUP STRND 22AWG WHITE/ORANGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 White, Orange Stripe 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20395 € | 203,95 € |
| 2.000 | 0,19389 € | 387,78 € |
| 3.000 | 0,18820 € | 564,60 € |
| 5.000 | 0,18662 € | 933,10 € |
| Unit Price without VAT: | 0,20395 € |
|---|---|
| Unit Price with VAT: | 0,24270 € |







