22 AWG Hook-Up Wire 7/30 White, Brown Stripe 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 WN001

DigiKey Part Number
1551WN001-ND
Manufacturer
Manufacturer Product Number
1551 WN001
Description
HOOKUP STRND 22AWG WHT/BRN 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Brown Stripe 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.062" (1.57mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-40°C ~ 80°C
Wire Gauge
Jacket Color
Conductor Strand
7/30
Qualification
MIL-W-76B Type MW
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1220,44000 €220,44 €
2209,62500 €419,25 €
3203,50333 €610,51 €
5196,00200 €980,01 €
7191,18286 €1.338,28 €
10186,18000 €1.861,80 €
Manufacturers Standard Package
Unit Price without VAT:220,44000 €
Unit Price with VAT:262,32360 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 1000'
In-Stock: 18
Unit Price: 220,44000 €
HOOK-UP STRND 22AWG BLU 1000'
In-Stock: 3
Unit Price: 220,44000 €
HOOK-UP STRND 22AWG BROWN
In-Stock: 0
Unit Price: 0,21380 €
HOOK-UP STRND 22AWG GREEN
In-Stock: 1000
Unit Price: 0,21380 €
HOOK-UP STRND 22AWG ORANGE 1000'
In-Stock: 90
Unit Price: 220,44000 €
Alternate Length
HOOK-UP STRND 22AWG WHT/BRN 100'
In-Stock: 2
Unit Price: 50,42000 €