22 AWG Hook-Up Wire 7/30 Slate 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551 SL005

DigiKey Part Number
1551SL005-ND
Manufacturer
Manufacturer Product Number
1551 SL005
Description
HOOK-UP STRND 22AWG SLATE 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Slate 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
150,64000 €50,64 €
248,19500 €96,39 €
346,81333 €140,44 €
545,11800 €225,59 €
744,03000 €308,21 €
1042,90100 €429,01 €
Manufacturers Standard Package
Unit Price without VAT:50,64000 €
Unit Price with VAT:60,26160 €
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 22
Unit Price: 50,64000 €
HOOK-UP STRND 22AWG BLU 100'
In-Stock: 13
Unit Price: 48,70000 €
HOOK-UP STRND 22AWG BRN 100'
In-Stock: 11
Unit Price: 48,69000 €
HOOK-UP STRND 22AWG GRN 100'
In-Stock: 9
Unit Price: 50,65000 €
HOOK-UP STRND 22AWG ORANGE 100'
In-Stock: 16
Unit Price: 50,64000 €
Alternate Length
HOOK-UP STRND 22AWG SLATE 1000'
In-Stock: 1
Unit Price: 212,92000 €