Image for 1324C SL002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1324C SL002

DigiKey Part Number
1324CSL002-ND
Manufacturer
Manufacturer Product Number
1324C SL002
Description
MULTI-PAIR 22COND 22AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 (11 Pair Twisted) Conductor Multi-Pair Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.401" (10.19mm)
Mfr
Length
500.0' (152.4m)
Packaging
Spool
Jacket Color
Slate
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
22 (11 Pair Twisted)
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Strand
7/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.0007,29311 €7.293,11 €
Unit Price without VAT:7,29311 €
Unit Price with VAT:8,67880 €
Alternate Length
MULTI-PAIR 22COND 22AWG
In-Stock: 0
Unit Price: 6,88224 €