
1274 SL005 | |
|---|---|
DigiKey Part Number | 1274SL005-ND |
Manufacturer | |
Manufacturer Product Number | 1274 SL005 |
Description | CABLE 4COND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 14 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.503" (12.78mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0470" (1.194mm) |
Conductor Strand 19/0.0147" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,76000 € | 361,76 € |
| 2 | 343,89500 € | 687,79 € |
| 3 | 334,05000 € | 1.002,15 € |
| Unit Price without VAT: | 361,76000 € |
|---|---|
| Unit Price with VAT: | 430,49440 € |


