50 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219/50C SL005

DigiKey Part Number
1219/50CSL005-ND
Manufacturer
Manufacturer Product Number
1219/50C SL005
Description
CABLE 50COND 24AWG SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
50
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.427" (10.85mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.548,01000 €1.548,01 €
Manufacturers Standard Package
Unit Price without VAT:1.548,01000 €
Unit Price with VAT:1.842,13190 €
Alternate Length
CABLE 50COND 24AWG SHLD
In-Stock: 0
Unit Price: 9,36385 €
CABLE 50COND 24AWG SHLD
In-Stock: 0
Unit Price: 12,86054 €