25 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1219/25C SL002

DigiKey Part Number
1219/25CSL002-ND
Manufacturer
Manufacturer Product Number
1219/25C SL002
Description
CABLE 25COND 24AWG SHLD 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
500.0' (152.4m)
Mfr
Jacket Color
Slate
Packaging
Spool
Features
Drain Wire
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
25
Usage
Communication, Control
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
7/32
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Shield Material
Aluminum
Jacket (Insulation) Material
Shield Coverage
100%
Jacket (Insulation) Diameter
0.332" (8.43mm)
Base Product Number
Shield Type
Foil
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.112,30000 €2.112,30 €
Manufacturers Standard Package
Unit Price without VAT:2.112,30000 €
Unit Price with VAT:2.513,63700 €
Alternate Length
CABLE 25COND 24AWG SHLD 100'
In-Stock: 0
Unit Price: 647,99000 €
CABLE 25COND 24AWG SHLD 1000'
In-Stock: 2
Unit Price: 2.849,94000 €