
1212C SL002 | |
|---|---|
DigiKey Part Number | 1212CSL002-ND |
Manufacturer | |
Manufacturer Product Number | 1212C SL002 |
Description | CABLE 2CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 2 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.156" (3.96mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,72000 € | 420,72 € |
| 2 | 399,99500 € | 799,99 € |
| 3 | 388,26667 € | 1.164,80 € |
| 5 | 382,27800 € | 1.911,39 € |
| Unit Price without VAT: | 420,72000 € |
|---|---|
| Unit Price with VAT: | 500,65680 € |



