11807 BL001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 4
Unit Price: 374,83000 €
Datasheet
18 AWG Hook-Up Wire 7/26 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11807 BL001

DigiKey Part Number
11807BL001-ND
Manufacturer
Manufacturer Product Number
11807 BL001
Description
HOOK-UP STRND 18AWG BLUE 1000'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 0
Unit Price: 365,35000 €
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 0
Unit Price: 365,35000 €
HOOK-UP STRND 18AWG ORANGE 1000'
In-Stock: 0
Unit Price: 365,35000 €
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 0
Unit Price: 365,35000 €
HOOK-UP STRND 18AWG SLATE 1000'
In-Stock: 0
Unit Price: 365,35000 €
Alternate Length
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 0
Unit Price: 64,20000 €