


1174C SL005 | |
|---|---|
DigiKey Part Number | A122-100-ND |
Manufacturer | |
Manufacturer Product Number | 1174C SL005 |
Description | CABLE 4COND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.185" (4.70mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 150 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 4 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,77000 € | 73,77 € |
| 2 | 70,19500 € | 140,39 € |
| 3 | 68,17333 € | 204,52 € |
| 5 | 65,69400 € | 328,47 € |
| 7 | 64,10286 € | 448,72 € |
| 10 | 62,45100 € | 624,51 € |
| Unit Price without VAT: | 73,77000 € |
|---|---|
| Unit Price with VAT: | 87,78630 € |












