
1115 MC005 | |
|---|---|
DigiKey Part Number | 1115MC005-ND |
Manufacturer | |
Manufacturer Product Number | 1115 MC005 |
Description | CABLE 2COND 30AWG MULTIPLE 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Multiple 30 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.064" (1.63mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Multiple |
Cable Type | Voltage 200 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/38 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,95000 € | 236,95 € |
| 2 | 225,32000 € | 450,64 € |
| 3 | 218,73333 € | 656,20 € |
| 5 | 210,66400 € | 1.053,32 € |
| 7 | 205,48000 € | 1.438,36 € |
| 10 | 200,09600 € | 2.000,96 € |
| Unit Price without VAT: | 236,95000 € |
|---|---|
| Unit Price with VAT: | 281,97050 € |








