
1102 MC005 | |
|---|---|
DigiKey Part Number | A1102MC-100-ND |
Manufacturer | |
Manufacturer Product Number | 1102 MC005 |
Description | CABLE 4COND 32AWG MULTIPLE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Multiple 32 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Multiple | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,02000 € | 354,02 € |
| 2 | 336,54000 € | 673,08 € |
| 3 | 326,65000 € | 979,95 € |
| 5 | 314,52200 € | 1.572,61 € |
| 7 | 306,73143 € | 2.147,12 € |
| 10 | 298,64000 € | 2.986,40 € |
| 25 | 281,10400 € | 7.027,60 € |
| Unit Price without VAT: | 354,02000 € |
|---|---|
| Unit Price with VAT: | 421,28380 € |


