
1101 MC001 | |
|---|---|
DigiKey Part Number | A1101MC-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1101 MC001 |
Description | CABLE 3COND 32AWG MULTIPLE 1000' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Multiple 32 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/40 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Multiple | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.113,51000 € | 1.113,51 € |
| 2 | 1.057,68500 € | 2.115,37 € |
| 3 | 1.026,08333 € | 3.078,25 € |
| 5 | 987,32200 € | 4.936,61 € |
| 7 | 962,41857 € | 6.736,93 € |
| 10 | 936,54300 € | 9.365,43 € |
| Unit Price without VAT: | 1.113,51000 € |
|---|---|
| Unit Price with VAT: | 1.325,07690 € |

