
1075 SL001 | |
|---|---|
DigiKey Part Number | 216-1075SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1075 SL001 |
Description | CABLE 15COND 16AWG SLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Slate 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.694" (17.63mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 15 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0630" (1.600mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 23,89000 € | 23,89 € |
| 5 | 21,31200 € | 106,56 € |
| 10 | 20,27800 € | 202,78 € |
| 25 | 18,97640 € | 474,41 € |
| 50 | 18,03860 € | 901,93 € |
| 100 | 17,13880 € | 1.713,88 € |
| Unit Price without VAT: | 23,89000 € |
|---|---|
| Unit Price with VAT: | 28,42910 € |



