
103 SL199 | |
|---|---|
DigiKey Part Number | 216-103SL199-ND |
Manufacturer | |
Manufacturer Product Number | 103 SL199 |
Description | CABLE 8COND 24AWG SLATE 1000' |
Customer Reference | |
Detailed Description | 8 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.244" (6.20mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Obsolete | Jacket Color Slate |
Cable Type | Voltage 300 V |
Number of Conductors 8 | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 19/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |

