
100 SL199 | |
|---|---|
DigiKey Part Number | 216-100SL199-ND |
Manufacturer | |
Manufacturer Product Number | 100 SL199 |
Description | COND 22AWG SLATE 1000' |
Customer Reference | |
Detailed Description | Conductor Cable Slate 22 AWG 1000.0' (304.8m) |
Category | Wire Gauge |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Slate |
Part Status Obsolete | Base Product Number |

