
AOZ8914CI | |
|---|---|
DigiKey Part Number | AOZ8914CI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ8914CI |
Description | TVS DIODE 5.5VWM 22VC SOT236 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 45W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 0.7pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22V (Typ) | Base Product Number |
Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19726 € | 591,78 € |
| 6.000 | 0,19633 € | 1.177,98 € |
| Unit Price without VAT: | 0,19726 € |
|---|---|
| Unit Price with VAT: | 0,23474 € |

