
AOZ8105CI | |
|---|---|
DigiKey Part Number | 785-1609-2-ND - Tape & Reel (TR) 785-1609-1-ND - Cut Tape (CT) 785-1609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ8105CI |
Description | TVS DIODE 5VWM 16.5VC SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16.5V (Typ) Clamp 5A (100ns) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AOZ8105CI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.6V | |
Voltage - Clamping (Max) @ Ipp | 16.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (100ns) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, HDMI | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,21110 € | 21,11 € |
| 500 | 0,15962 € | 79,81 € |
| 1.000 | 0,14302 € | 143,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12189 € | 365,67 € |
| 6.000 | 0,11125 € | 667,50 € |
| 9.000 | 0,10582 € | 952,38 € |
| 15.000 | 0,09972 € | 1.495,80 € |
| 21.000 | 0,09611 € | 2.018,31 € |
| 30.000 | 0,09260 € | 2.778,00 € |
| 75.000 | 0,08853 € | 6.639,75 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


