
AOZ8000HI_2 | |
|---|---|
DigiKey Part Number | 785-AOZ8000HI_2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AOZ8000HI_2 |
Description | TVS DIODE 5.5VWM 15VC SC706 |
Customer Reference | |
Detailed Description | 15V Clamp 12A Ipp Tvs Diode Surface Mount SC-70-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 60W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 1.85pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |

