Similar

AOZ7111AI | |
|---|---|
DigiKey Part Number | AOZ7111AI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ7111AI |
Description | IC PFC CTRLR CRM 350KHZ 8SO |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 350kHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha & Omega Semiconductor Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | 350kHz | |
Voltage - Supply | 10.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


