
AOZ6662DI-01 | |
|---|---|
DigiKey Part Number | 785-1858-2-ND - Tape & Reel (TR) 785-1858-1-ND - Cut Tape (CT) 785-1858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ6662DI-01 |
Description | IC REG BUCK ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21400 € | 5,35 € |
| 100 | 0,18520 € | 18,52 € |
| 250 | 0,17136 € | 42,84 € |
| 500 | 0,16304 € | 81,52 € |
| 1.000 | 0,15619 € | 156,19 € |
| 2.500 | 0,14896 € | 372,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12740 € | 637,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

