
AOZ6605PI | |
|---|---|
DigiKey Part Number | AOZ6605PI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ6605PI |
Description | IC REG BUCK ADJ 5A 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 18V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 15.3V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30758 € | 922,74 € |
| Unit Price without VAT: | 0,30758 € |
|---|---|
| Unit Price with VAT: | 0,36602 € |

