AOZ3045PI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,24426 €
Datasheet
Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ3045PI

DigiKey Part Number
AOZ3045PI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ3045PI
Description
IC REG BUCK 3A 8SO
Customer Reference
Detailed Description
Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes