QFN 4x4 22L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ2264QI-20

DigiKey Part Number
785-1900-2-ND - Tape & Reel (TR)
785-1900-1-ND - Cut Tape (CT)
785-1900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ2264QI-20
Description
IC REG BUCK ADJ 15A 23QFNB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 23-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20.4V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNB (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,97200 €9,72 €
250,88160 €22,04 €
1000,78330 €78,33 €
2500,73632 €184,08 €
5000,70802 €354,01 €
1.0000,68472 €684,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65592 €1.967,76 €
6.0000,64184 €3.851,04 €
9.0000,63478 €5.713,02 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €