
AOZ2262BQI-28 | |
|---|---|
DigiKey Part Number | 785-AOZ2262BQI-28TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2262BQI-28 |
Description | IC REG BUCK ADJ 10A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 23-PowerTFQFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29411 € | 882,33 € |
| 6.000 | 0,28681 € | 1.720,86 € |
| 9.000 | 0,28315 € | 2.548,35 € |
| 15.000 | 0,27910 € | 4.186,50 € |
| 21.000 | 0,27674 € | 5.811,54 € |
| 30.000 | 0,27446 € | 8.233,80 € |
| Unit Price without VAT: | 0,29411 € |
|---|---|
| Unit Price with VAT: | 0,34999 € |

