
AOZ2262AQI-10 | |
|---|---|
DigiKey Part Number | 785-1886-2-ND - Tape & Reel (TR) 785-1886-1-ND - Cut Tape (CT) 785-1886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2262AQI-10 |
Description | IC REG BUCK ADJ 10A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 10A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62880 € | 15,72 € |
| 100 | 0,55510 € | 55,51 € |
| 250 | 0,52000 € | 130,00 € |
| 500 | 0,49884 € | 249,42 € |
| 1.000 | 0,48141 € | 481,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45989 € | 1.379,67 € |
| 6.000 | 0,44935 € | 2.696,10 € |
| 9.000 | 0,44408 € | 3.996,72 € |
| 15.000 | 0,43823 € | 6.573,45 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


