
AOZ2255LQI-31 | |
|---|---|
DigiKey Part Number | 785-AOZ2255LQI-31TR-ND - Tape & Reel (TR) 785-AOZ2255LQI-31CT-ND - Cut Tape (CT) 785-AOZ2255LQI-31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2255LQI-31 |
Description | IC REG BUCK ADJ 12A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 22-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | AOZ2255LQI-31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 23.8V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,60470 € | 60,47 € |
| 250 | 0,56688 € | 141,72 € |
| 500 | 0,54414 € | 272,07 € |
| 1.000 | 0,52541 € | 525,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50228 € | 1.506,84 € |
| 6.000 | 0,49095 € | 2.945,70 € |
| 9.000 | 0,48528 € | 4.367,52 € |
| 15.000 | 0,47900 € | 7.185,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

