
AOZ2253LQI-30 | |
|---|---|
DigiKey Part Number | 785-AOZ2253LQI-30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ2253LQI-30 |
Description | IC REG BUCK ADJ 8A 22QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 22-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 28V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49133 € | 1.473,99 € |
| 6.000 | 0,48016 € | 2.880,96 € |
| 9.000 | 0,47456 € | 4.271,04 € |
| 15.000 | 0,46836 € | 7.025,40 € |
| Unit Price without VAT: | 0,49133 € |
|---|---|
| Unit Price with VAT: | 0,58468 € |

