
AOZ2221QI | |
|---|---|
DigiKey Part Number | 785-AOZ2221QITR-ND - Tape & Reel (TR) 785-AOZ2221QICT-ND - Cut Tape (CT) 785-AOZ2221QIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ2221QI |
Description | IC REG BUCK ADJ 4A 23QFNB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 23-PowerTFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 23-QFNB (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,92400 € | 23,10 € |
| 100 | 0,82120 € | 82,12 € |
| 250 | 0,77236 € | 193,09 € |
| 500 | 0,74286 € | 371,43 € |
| 1.000 | 0,71862 € | 718,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,68866 € | 2.065,98 € |
| 6.000 | 0,67400 € | 4.044,00 € |
| 9.000 | 0,66666 € | 5.999,94 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

