Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SO-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SO-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AOZ2023PI

DigiKey Part Number
AOZ2023PI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ2023PI
Description
IC REG LINEAR POS ADJ 3A 8-SO-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 2A
Current - Output
Current - Quiescent (Iq)
1 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Power On Reset (POR), Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.