Parametric Equivalent

AOZ1282CI-1 | |
|---|---|
DigiKey Part Number | 785-1750-2-ND - Tape & Reel (TR) 785-1750-1-ND - Cut Tape (CT) 785-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1282CI-1 |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 31.32V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61100 € | 6,11 € |
| 25 | 0,55160 € | 13,79 € |
| 100 | 0,48590 € | 48,59 € |
| 250 | 0,45460 € | 113,65 € |
| 500 | 0,43566 € | 217,83 € |
| 1.000 | 0,42010 € | 420,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40087 € | 1.202,61 € |
| 6.000 | 0,39146 € | 2.348,76 € |
| 9.000 | 0,38674 € | 3.480,66 € |
| 15.000 | 0,38152 € | 5.722,80 € |
| 21.000 | 0,37847 € | 7.947,87 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |








