
AOZ1254PI | |
|---|---|
DigiKey Part Number | AOZ1254PI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1254PI |
Description | IC REG BUCK ADJ 4A 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 26V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 620kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO-EP |
Voltage - Input (Min) 4.5V | Base Product Number |

