Similar

AOZ1237QI-02 | |
|---|---|
DigiKey Part Number | AOZ1237QI-02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1237QI-02 |
Description | IC REG BUCK ADJ 8A 23QFNA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 23-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 20.4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 23-QFNA (4x4) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ2153EQI-30 | Alpha & Omega Semiconductor Inc. | 987 | 785-1874-1-ND | 1,17000 € | Similar |



