AOZ1237QI-01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3.872
Unit Price: 1,38000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 23-PowerTFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1237QI-01

DigiKey Part Number
AOZ1237QI-01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1237QI-01
Description
IC REG BUCK ADJ 8A 23QFNA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 23-PowerTFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
23.8V
Current - Output
Frequency - Switching
100kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
23-QFNA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes