
AOZ1043PI | |
|---|---|
DigiKey Part Number | AOZ1043PI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1043PI |
Description | IC REG BUCK 8SO |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Step-Down | |
Topology | ||
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO-EP | |
Base Product Number |


