AOZ1036PI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,19109 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1036PI

DigiKey Part Number
AOZ1036PI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOZ1036PI
Description
IC REG BUCK ADJ 5A 8SO
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
18V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
18V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SO-EP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOZ6689CIAlpha & Omega Semiconductor Inc.0785-AOZ6689CITR-ND0,19109 €Similar
Obsolete
This product is no longer manufactured. View Substitutes