
AOY66620 | |
|---|---|
DigiKey Part Number | 785-AOY66620-ND |
Manufacturer | |
Manufacturer Product Number | AOY66620 |
Description | N |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Ta), 58A (Tc) 6.2W (Ta), 52W (Tc) Through Hole TO-251B |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1070 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 6.2W (Ta), 52W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-251B |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.5mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,27807 € | 973,24 € |
| Unit Price without VAT: | 0,27807 € |
|---|---|
| Unit Price with VAT: | 0,33090 € |

