
AOWF296 | |
|---|---|
DigiKey Part Number | AOWF296-ND |
Manufacturer | |
Manufacturer Product Number | AOWF296 |
Description | MOSFET N-CH 100V 37A TO262F |
Customer Reference | |
Detailed Description | N-Channel 100 V 37A (Tc) 26W (Tc) Through Hole TO-262F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2785 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 26W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-262F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.7mOhm @ 20A, 10V |

