AOWF2606 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 9.817
Unit Price: 1,07936 €
Datasheet
N-Channel 60 V 13A (Ta), 51A (Tc) 2.1W (Ta), 33.3W (Tc) Through Hole TO-262F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOWF2606

DigiKey Part Number
785-1448-5-ND
Manufacturer
Manufacturer Product Number
AOWF2606
Description
MOSFET N-CH 60V 13A/51A TO262F
Customer Reference
Detailed Description
N-Channel 60 V 13A (Ta), 51A (Tc) 2.1W (Ta), 33.3W (Tc) Through Hole TO-262F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
4050 pF @ 30 V
FET Type
Power Dissipation (Max)
2.1W (Ta), 33.3W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-262F
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
6.5mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPI80N06S4L07AKSA2Rochester Electronics, LLC9.8172156-IPI80N06S4L07AKSA2-ND1,07936 €Similar
Obsolete
This product is no longer manufactured. View Substitutes