
AOW66412 | |
|---|---|
DigiKey Part Number | 785-AOW66412TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOW66412 |
Description | N |
Customer Reference | |
Detailed Description | N-Channel 40 V 45A (Ta), 120A (Tc) 6.2W (Ta), 260W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 100 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 8320 pF @ 20 V |
Part Status Last Time Buy | Power Dissipation (Max) 6.2W (Ta), 260W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,26304 € | 1.263,04 € |
| Unit Price without VAT: | 1,26304 € |
|---|---|
| Unit Price with VAT: | 1,50302 € |

