Similar
Similar

AOW29S50 | |
|---|---|
DigiKey Part Number | 785-1427-5-ND |
Manufacturer | |
Manufacturer Product Number | AOW29S50 |
Description | MOSFET N-CH 500V 29A TO262 |
Customer Reference | |
Detailed Description | N-Channel 500 V 29A (Tc) 357W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1312 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 357W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 14.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPI21N50C3XKSA1 | Infineon Technologies | 500 | 448-SPI21N50C3XKSA1-ND | 3,65000 € | Similar |
| STI33N60M2 | STMicroelectronics | 0 | 497-15016-5-ND | 1,37991 € | Similar |



