AOW2502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 260
Unit Price: 5,89000 €
Datasheet
N-Channel 150 V 16A (Ta), 106A (Tc) 6.2W (Ta), 277W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOW2502

DigiKey Part Number
785-1728-5-ND
Manufacturer
Manufacturer Product Number
AOW2502
Description
MOSFET N-CH 150V 16A/106A TO262
Customer Reference
Detailed Description
N-Channel 150 V 16A (Ta), 106A (Tc) 6.2W (Ta), 277W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
3010 pF @ 75 V
FET Type
Power Dissipation (Max)
6.2W (Ta), 277W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
150 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-262
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
10.7mOhm @ 20A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPI075N15N3GXKSA1Infineon Technologies260IPI075N15N3GXKSA1-ND5,89000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes