


AOTL66912Q | |
|---|---|
DigiKey Part Number | 785-AOTL66912QTR-ND - Tape & Reel (TR) 785-AOTL66912QCT-ND - Cut Tape (CT) 785-AOTL66912QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTL66912Q |
Description | AOTL66912Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 53A (Ta), 370A (Tc) 10W (Ta), 500W (Tc) Surface Mount TOLLA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.7mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 220 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12500 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 10W (Ta), 500W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLLA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 10 | 5,05800 € | 50,58 € |
| 100 | 3,97630 € | 397,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,24859 € | 6.497,18 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |


