
AOTF7T60PL | |
|---|---|
DigiKey Part Number | 785-1653-5-ND |
Manufacturer | |
Manufacturer Product Number | AOTF7T60PL |
Description | MOSFET N-CH 600V 7A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 29W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 965 pF @ 100 V |
FET Type | Power Dissipation (Max) 29W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.1Ohm @ 3.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF4N60L | Alpha & Omega Semiconductor Inc. | 1.667 | 785-1790-ND | 1,44000 € | Similar |
| R6004ENX | Rohm Semiconductor | 87 | R6004ENX-ND | 2,01000 € | Similar |
| R6004KNX | Rohm Semiconductor | 18 | R6004KNX-ND | 2,41000 € | Similar |
| STP10NK80ZFP | STMicroelectronics | 807 | 497-5972-5-ND | 4,87000 € | Similar |
| TK10A80E,S4X | Toshiba Semiconductor and Storage | 31 | TK10A80ES4X-ND | 3,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 50 | 0,74840 € | 37,42 € |
| 100 | 0,66810 € | 66,81 € |
| 500 | 0,52714 € | 263,57 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

