
AOTF4185 | |
|---|---|
DigiKey Part Number | AOTF4185-ND |
Manufacturer | |
Manufacturer Product Number | AOTF4185 |
Description | MOSFET P-CH 40V 34A TO220FL |
Customer Reference | |
Detailed Description | P-Channel 40 V 34A (Tc) 33W (Tc) Through Hole TO-220FL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Last Time Buy | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 20 V |
FET Type | Power Dissipation (Max) 33W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220FL |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95800 € | 9,58 € |
| 100 | 0,64290 € | 64,29 € |
| 500 | 0,50788 € | 253,94 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

