AOTF3N50 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 0,91619 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 24
Unit Price: 1,63000 €
Datasheet
N-Channel 500 V 3A (Tc) 31W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF3N50

DigiKey Part Number
AOTF3N50-ND
Manufacturer
Manufacturer Product Number
AOTF3N50
Description
MOSFET N-CH 500V 3A TO220-3F
Customer Reference
Detailed Description
N-Channel 500 V 3A (Tc) 31W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Packaging
Tube
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
331 pF @ 25 V
FET Type
Power Dissipation (Max)
31W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220F
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3Ohm @ 1.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SK2803Sanken Electric USA Inc.02SK2803-ND0,91619 €Direct
TK5A50D(STA4,Q,M)Toshiba Semiconductor and Storage24TK5A50D(STA4,Q,M)-ND1,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes