Similar
Similar
Similar

AOTF29S50L | |
|---|---|
DigiKey Part Number | 785-1444-5-ND |
Manufacturer | |
Manufacturer Product Number | AOTF29S50L |
Description | MOSFET N-CH 500V 29A TO220-3F |
Customer Reference | |
Detailed Description | N-Channel 500 V 29A (Tc) 37.9W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1312 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 37.9W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 150mOhm @ 14.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPA50R140CPXKSA1 | Infineon Technologies | 0 | IPA50R140CPXKSA1-ND | 4,17000 € | Similar |
| SIHA25N50E-E3 | Vishay Siliconix | 636 | SIHA25N50E-E3-ND | 3,80000 € | Similar |
| STF28NM50N | STMicroelectronics | 1.407 | 497-12574-5-ND | 6,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,99443 € | 1.994,43 € |
| Unit Price without VAT: | 1,99443 € |
|---|---|
| Unit Price with VAT: | 2,37337 € |




